You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Layer Reusable Face Covering, Black - Small -
20268
- Manufacturer:
- MUC-OFF MUC-OFF
- Manufacturer Part No:
- 20268
- Order Code:
- HE36202
- Product Range
- Muc-Off - Face Coverings
- Also Known As:
- GTIN UPC EAN: 5037835207576
Product Range Selector (Muc-Off - Face Coverings)
See all from this product rangeProduct Overview
- Made of 100% Polyester
- UV resistant outer layer
- Water resistant
- Designed to be used with glasses
- Dust filter mid layer
- Antibacterial sweat absorbent inner layer
- Can be reused up to 20 times
Footnotes
Product Information
- :
- -
- :
- -
- :
- Disposable
- :
- Muc-Off - Face Coverings
Technical Documents (0)
Also Known As
569 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.58 (£0.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.