You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M VESA Super Slim Tilt and Turn Plus TV Wall Mount, 32" to 65", Black -
7350022734227
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350022734227
- Order Code:
- ST04250
- Also Known As:
- GTIN UPC EAN: 7350022734227
- Technical Datasheet:
- 7350022734227 Datasheet
Product Overview
- The flexarms nest for a super slim 38mm mounting profile
- Flex, tilt and turn for an optimal viewing angle
- Tilt easily to -0~+7º to reduce glare
- Turn effortlessly to -45~+45 depending on screen size
- Installation template and tool kit included for simple mounting
- Built in bubble level for accurate mounting
- One person tilt adjustment
Product Information
- :
- From 32" to 65"
- :
- Tilt & Swivel Mount
- :
- 40kg
- :
- 400x400
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £188.27 (£225.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.