You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M Wallmount Pro Push In Pop Out Twin TV Mount, 40" to 75" -
7350073734122
- Manufacturer:
- MULTIBRACKETS MULTIBRACKETS
- Manufacturer Part No:
- 7350073734122
- Order Code:
- ST04618
- Product Range
- Multibrackets - M Wallmount Pro Push In Pop Out Series
- Also Known As:
- GTIN UPC EAN: 7350073734122
- Technical Datasheet:
- 7350073734122 Datasheet
Product Range Selector (Multibrackets - M Wallmount Pro Push In Pop Out Series)
See all from this product rangeProduct Overview
- A flexible system product, ideal for video walls and menu boards
- Module based aluminium rails creates desirable length without cutting
- Integrated cable management throughout the entire solution
- Power click install for an easy, fast, and safe installation
- Portrait or landscape position of screen possible
Product Information
- :
- From 40" to 75"
- :
- Flat to Wall Mount
- :
- 40kg
- :
- Up to 600x400
- :
- Multibrackets - M Wallmount Pro Push In Pop Out Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £503.99 (£604.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.