You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wrist Band Set, Blue, 10mm - 

066-0055

066-0055 - Wrist Band Set, Blue, 10mm
066-0055 - Wrist Band Set, Blue, 10mm
066-0055 - Wrist Band Set, Blue, 10mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
066-0055
Order Code:
PC01476
Product Range
Multicomp Wrist Straps & Sets
Technical Datasheet:
066-0055   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Wrist Straps & Sets)

See all from this product range

Product Overview

066-0055 is an economy wrist strap set. It is a comfortable, fully adjustable wristband incorporating a 10mm press stud.
  • Light blue band of economy type, comfortable wearing, adjustable to fit any size of wrist
  • High quality conductive interior made of stainless steel nylon filament
  • Outer side process with non-conductive nylon yarn
  • Surface resistivity of 10^3ohm
  • 6ft in length light blue grounding cord
  • Contains a 1Mohm resistor for operator safety
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Contents

Wrist band, Grounding cord.

Product Information


:
Adjustable

:
-

:
1.8m

:
Blue

:
Stud

:
Multicomp Wrist Straps & Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

243 In stock Need more?

???PF_PDP_RSP_SUP???

£2.76 ( £3.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.76 (£3.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.61 (£3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.39 (£2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.26 (£2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --