You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMA Plug to BNC Socket Adaptor, 50 ohm, Nickel Plated Brass Body -
19-29-1 TGN
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 19-29-1 TGN
- Order Code:
- CN15055
- Product Range
- -
- Technical Datasheet:
- 19-29-1 TGN Datasheet
Product Overview
- Straight SMA plug-to-BNC jack inter series adaptor
- Gold-plated brass centre contact
- Nickel-plated brass (shell) body
- PTFE insulator
- Impedance 50 ohm
- Connector interface per MIL-STD-348A standard
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, RF Communications, Communications & Networking
Product Information
- :
- SMA
- :
- Plug
- :
- BNC
- :
- Jack
- :
- Straight Adapter
- :
- 50ohm
- :
- Inter Series Coaxial
- :
- -
Technical Documents (1)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.11 (£6.13) | ( ) |
10+ | £4.60 (£5.52) | ( ) |
50+ | £4.29 (£5.15) | ( ) |
100+ | £3.84 (£4.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.