You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 2 A - 

1N4148 (DO-35)

1N4148 (DO-35) - Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 2 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N4148 (DO-35)
Order Code:
SC15554
Product Range
-
Technical Datasheet:
1N4148 (DO-35)   Datasheet
See all Technical Docs

Product Overview

Small signal diode in DO-35 package suitable for general purpose applications.
  • High speed silicon switching diodes, axial leaded
  • Hermetically sealed glass with stud on either side of glass passivated chip
  • Extremely low leakage and very high reliability

Product Information


:
Single

:
100V

:
150mA

:
1V

:
4ns

:
2A

:
200°C

:
DO-35

:
2Pins

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8,379 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --