You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, PNP, TO39 - 

2N2905

2N2905 - Transistor, PNP, TO39

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N2905
Order Code:
SC06701
Product Range
Multicomp Pro Switching PNP Transistor
Technical Datasheet:
2N2905   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Switching PNP Transistor)

See all from this product range

Product Overview

The 2N2905 from Multicomp Pro is a through hole, silicon planar PNP low power bipolar transistors in TO-39 metal can package. This are general purpose transistor suitable for switching applications.
  • Collector emitter voltage (Vce) of -40V
  • Continuous collector current (Ic) of -600mA
  • Power dissipation of 600mW
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage of -400mV at Ic=150mA
  • DC current gain is greater than 30 at Ic=500mA
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information


:
PNP

:
40V

:
600mA

:
3W

:
TO-39

:
Through Hole

:
3Pins

:
200MHz

:
100hFE

:
200°C

:
Multicomp Pro Switching PNP Transistor

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.50 ( £0.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.50 (£0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.36 (£0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --