You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, MMCX, Straight, Crimp, RG174 - 

37-01L-5-TGG

37-01L-5-TGG - Plug, MMCX, Straight, Crimp, RG174

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
37-01L-5-TGG
Order Code:
CN14943
Product Range
-
Technical Datasheet:
37-01L-5-TGG   Datasheet
See all Technical Docs

Product Overview

The 37-01L-5-TGG is a MMCX Straight Plug with gold plated brass contact, gold plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. Cable mounting and crimp type termination. This RF/coaxial connector can be used to connect RG-174 cable.
  • 50Ω Impedance
  • 6GHz Maximum frequency
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Aerospace, Defence, Military, Communications & Networking, Industrial

Product Information


:
MMCX Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
RG174

:
Beryllium Copper

:
Gold Plated Contacts

:
6GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£2.91 ( £3.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.91 (£3.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.63 (£3.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --