You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V AC/DC True RMS Data Logging Digital Multimeter with USB Connectivity - 

72-9380A

72-9380A - 1000V AC/DC True RMS Data Logging Digital Multimeter with USB Connectivity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
72-9380A
Order Code:
IN06565
Product Range
-
Also Known As:
GTIN UPC EAN: 640522695775
Technical Datasheet:
72-9380A   Datasheet
See all Technical Docs

Product Overview

A premium, compact hand-held digital multimeter that boasts a 39999 count display and an optically isolated USB interface.
  • Max. Display : 40,000
  • Auto Ranging
  • Current Measurement Alarm
  • Function Set Up
  • Data Hold, Recall & Logging: 100 records
  • USB
  • Double Display Backlight
  • Full Icon Display
  • Low Battery Display
  • Analogue Bar Graph
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Test Lead, English Manual, Battery, Crocodile Clip, USB Interface Cable, Point Contact Temperature, Probe, Carrying Bag, Test Clip.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4.75

:
True RMS

:
39999

:
Auto

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 640522695775

Available for back order

More stock available to supplier lead times which is approximately 22/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£175.00 ( £210.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £175.00 (£210.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £165.00 (£198.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --