You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Si-NPN Uni 50V 0.2A 0.3W -
BC107B
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- BC107B
- Order Code:
- SC06645
- Product Range
- Multicomp Pro Bipolar NPN Transistor
- Technical Datasheet:
- BC107B Datasheet
Product Range Selector (Multicomp Pro Bipolar NPN Transistor)
See all from this product rangeProduct Overview
- Collector emitter voltage (Vce) is 45V at IC = 2mA, IB = 0
- DC collector current is 100mA
- Power dissipation is 600mW at Ta = 25°C
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage is 600mV at IC = 100mA, IB = 5mA
- DC current gain is 200 at IC = 2mA, VCE = 5V (minimum)
- Collector to base voltage is 6V at IE = 10 µA, IC = 0
- Minimum transition frequency is 150MHz at VCE = 5V, IC = 10mA, f = 100MHz
- Small signal current gain is 240 minimum at f = 1KHz, IC = 2mA, VCE = 5V
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Product Information
- :
- NPN
- :
- 45V
- :
- 100mA
- :
- 600mW
- :
- TO-18
- :
- Through Hole
- :
- 3Pins
- :
- 150MHz
- :
- 200hFE
- :
- 200°C
- :
- Multicomp Pro Bipolar NPN Transistor
- :
- -
- :
- -
Technical Documents (2)
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.44 (£0.53) | ( ) |
25+ | £0.37 (£0.44) | ( ) |
100+ | £0.31 (£0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.