You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transistor, NPN, TO18 - 

BC109C

BC109C - Transistor, NPN, TO18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BC109C
Order Code:
SC06719
Product Range
Multicomp Pro Bipolar Single Transistors NPN
Technical Datasheet:
BC109C   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Bipolar Single Transistors NPN)

See all from this product range

Product Overview

The BC109C from Multicomp Pro are through hole, NPN low power, silicon planar epitaxial transistors in TO-18 metal can package. This device is used for switching and amplification.
  • Collector emitter voltage (Vce) of 25V
  • Continuous collector current (Ic) of 200mA
  • Power dissipation of 600mW
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage of 600mV at Ic=100mA
  • DC current gain of 40 at Ic=10µA
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information


:
NPN

:
25V

:
200mA

:
600mW

:
TO-18

:
Through Hole

:
3Pins

:
150MHz

:
800hFE

:
200°C

:
Multicomp Pro Bipolar Single Transistors NPN

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 20/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --