You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bipolar Transistor, NPN, 60V, 1A, TO-39 - 

BC141-16

BC141-16 - Bipolar Transistor, NPN, 60V, 1A, TO-39

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BC141-16
Order Code:
SC15378
Product Range
-
Technical Datasheet:
BC141-16   Datasheet
See all Technical Docs

Product Overview

The BC141-16 from Multicomp Pro are through hole, NPN medium power, silicon planar epitaxial transistors in TO-39 metal can package. This device is used for switching and amplification.
  • Collector emitter voltage (Vce) of 60V
  • Continuous collector current (Ic) of 1A
  • Power dissipation of 800mW
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage of 1V at Ic=1A
  • DC current gain of 40 at Ic=100mA
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information


:
NPN

:
60V

:
1A

:
800mW

:
TO-39

:
Through Hole

:
3Pins

:
50MHz

:
30hFE

:
200°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --