You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrule, Insulated, 2.5mm, 100 Pack - 

E2518-BLUE

E2518-BLUE - Ferrule, Insulated, 2.5mm, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E2518-BLUE
Order Code:
CN16674
Product Range
E
Technical Datasheet:
E2518-BLUE   Datasheet
See all Technical Docs

Product Range Selector (E)

See all from this product range

Product Overview

The E2518-BLUE is a Wire Ferrule Terminal made of copper with 0.3µ tin plated finish and blue nylon shroud. The Bootlace ferrule accepts 14AWG wire. The E series terminal is designed to provide a neat end termination to multi-stranded wires. Also designed to provide a secure connection to terminal blocks and captive terminals and stop wire strands short-circuiting to adjacent connectors. The crimping is achieved by the action of the screw in the connector or by use of a dedicated crimping tool.
  • 105°C Maximum temperature
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
Single Wire

:
14AWG

:
2.5mm²

:
18mm

:
Blue

:
E

:
24mm

:
Nylon (Polyamide)

:
Copper

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

141 In stock Need more?

???PF_PDP_RSP_SUP???

£4.53 ( £5.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.53 (£5.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.84 (£4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £3.15 (£3.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --