You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Red 6.3mm x 0.8 Female Push On Crimp Terminal, 100 Pack - 

FDD1-250

FDD1-250 - Red 6.3mm x 0.8 Female Push On Crimp Terminal, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDD1-250
Order Code:
CN09887
Product Range
FDD1
Technical Datasheet:
FDD1-250   Datasheet
See all Technical Docs

Product Range Selector (FDD1)

See all from this product range

Product Overview

The FDD1-250 is a double Crimp Terminal with red vinyl insulator, brass terminal and copper sleeve on barrel. Female quick disconnect type, 0.5 to 1.5mm² conductor area and 22 to 16AWG wire size.
  • 600V Maximum electrical rating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Contents

Pack of 100

Product Information


:
FDD1

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
22AWG

:
16AWG

:
Red

:
1.5mm²

:
Vinyl

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

39 In stock Need more?

???PF_PDP_RSP_SUP???

£6.39 ( £7.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.39 (£7.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.69 (£6.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.12 (£6.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.66 (£5.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --