You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Cable Assembly, IP67, 90° U.FL Plug to SMA Bulkhead Jack, 50ohm, 100mm, Red -
MC000818
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC000818
- Order Code:
- CN22204
- Product Range
- Miniature Coaxial Cable Assemblies Series
- Technical Datasheet:
- MC000818 Datasheet
Product Range Selector (Miniature Coaxial Cable Assemblies Series)
See all from this product rangeProduct Overview
- Red 1.37mm low-loss micro coaxial cable
- IP67 SMA Bulkhead Jack Antenna Connector
- U.FL antenna connector to your electronics is both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Red
- Cable Length: 100mm
- Sheath colour red
- Temperature range-20-+70 degC
Applications
RF Communications
Product Information
- :
- 90° U.FL Plug to SMA Bulkhead Jack
- :
- 1.37mm
- :
- 50ohm
- :
- 3.937"
- :
- 100mm
- :
- Red
- :
- Miniature Coaxial Cable Assemblies Series
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.15 (£4.98) | ( ) |
3+ | £3.81 (£4.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.