You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightning Surge Protector, In-Line N Type 50 Ohm -
MC001786
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC001786
- Order Code:
- CN21964
- Product Range
- Smart Lightning Surge Series
- Technical Datasheet:
- MC001786 Datasheet
Product Range Selector (Smart Lightning Surge Series)
See all from this product rangeProduct Overview
- Industrial antenna surge protection solution
- Protection against lightning strikes and voltage surges (coupling effect)
- Retro-fit In-line N Type antenna surge protection
- 10KV/5KA Surge protection
- Impedance: 50Ω
- Insulator Resistance: 5000Ω min
- Working Voltage: 250Vrms Max
- Impulse Discharge Voltage: 5kV min
- Operation and Storage Temperature: -40°C to +90°C
- Operating humidity 0% to 95% non-condensing
- VSWR: 1.5 Max. (up to 6GHz)
- Frequency: DC ~ 6 GHz
- Maximum surge protection 10KV (1.2/50uS), 5KA(8/20uS)
- Gas tube DC spark over voltage: 90V
- Gas tube discharge current: 10kA
- Safety EN 60950-1,EN 60950-22
- Certification EMS : IEC 61000-4-5
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- N
- :
- Plug
- :
- N
- :
- Jack
- :
- Straight Adapter
- :
- 50ohm
- :
- N Coaxial
- :
- Smart Lightning Surge Series
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.61 (£39.13) | ( ) |
3+ | £30.56 (£36.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.