You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount Blade Fuseholder, 24V DC, 30A -
MC002807
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002807
- Order Code:
- FF03760
- Product Range
- -
- Technical Datasheet:
- MC002807 Datasheet
Product Overview
- Supports 24V and 30A for high-power applications
- Panel mount design allows for secure and stable installation
- Compatible with ATO/MTA fuses for versatile protection
- Quick connect terminals ensure easy and fast wiring
- Heavy-duty construction for durability in demanding environments
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 30A
- :
- Standard Blade, ATC, ATO
- :
- Quick Connect
- :
- 1Fuses
- :
- -
- :
- -
- :
- 24V
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.80 (£2.16) | ( ) |
15+ | £1.51 (£1.81) | ( ) |
25+ | £1.20 (£1.44) | ( ) |
100+ | £1.08 (£1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.