You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resettable Fuse, 60V, 1.35A -
MC36198
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC36198
- Order Code:
- FF02663
- Product Range
- MC36
- Technical Datasheet:
- MC36198 Datasheet
Product Range Selector (MC36)
See all from this product rangeProduct Overview
- UL approved
- Auto-resettable protection eliminates need for fuse replacement
- 1.35A hold / 2.7A trip (~9.6s) delivers dependable overcurrent safeguarding
- Surge tolerance up to 40A protects against transient spikes
- Compact round radial form (Ø 14.5 × 19.6 × 3.1mm) fits through-hole PCBs
- Operates from –40°C to +85°C, suitable for varied environments
Product Information
- :
- Through Hole
- :
- MC36
- :
- 60VDC
- :
- 1.35A
- :
- 2.7A
- :
- 9.6s
- :
- Round
- :
- 40A
- :
- 5.1mm
- :
- 14.5mm
- :
- -
- :
- 3.1mm
- :
- 19.6mm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.22 (£0.26) | ( ) |
50+ | £0.19 (£0.23) | ( ) |
100+ | £0.14 (£0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.