You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIP Switch, 3-Pole, SPST-NO, Slide Actuation, 24VDC, Raised -
MCNDS-03V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCNDS-03V
- Order Code:
- SW05605
- Product Range
- MCNDS-xxV
- Technical Datasheet:
- MCNDS-03V Datasheet
Product Range Selector (MCNDS-xxV)
See all from this product rangeProduct Overview
- SPST configuration for simple on/off control
- 3-position design allows multiple settings
- Slide-actuated mechanism ensures easy operation
- Compact DIP package for PCB integration
- Durable construction for long-term reliability
Product Information
- :
- 3Circuits
- :
- Slide
- :
- Through Hole
- :
- SPST-NO
- :
- 24V
- :
- 25mA
- :
- MCNDS-xxV
- :
- DIP Unsealed
Technical Documents (2)
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.47 (£0.56) | ( ) |
10+ | £0.40 (£0.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.