You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 35 V, 2000 hours @ 105°C, Polar -
MCVVT035M100CA1L
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCVVT035M100CA1L
- Order Code:
- CA09705
- Product Range
- VT, V-Chip Series
- Technical Datasheet:
- MCVVT035M100CA1L Datasheet
Product Range Selector (VT, V-Chip Series)
See all from this product rangeProduct Overview
- Capacitance tolerance is ±20%
- Life time of 2000 hours at 105°C temperature
- 4mm product diameter and 54mm product height
- Operating temperature range from -55°C to 105°C
Product Information
- :
- Radial Can - SMD
- :
- 10µF
- :
- 35V
- :
- -
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- VT, V-Chip Series
- :
- ± 20%
- :
- Solder
- :
- 4mm
- :
- -
- :
- -
- :
- 5.4mm
- :
- 18mA
- :
- -55°C
- :
- 105°C
- :
- -
- :
- -
Technical Documents (1)
30 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 16/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
50 more will be available week commencing 16/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.11 (£0.13) | ( ) |
50+ | £0.06 (£0.07) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.