You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Industrial Unmanaged Gigabit Switch, DIN Mountable -
MP-515
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-515
- Order Code:
- CS33618
- Product Range
- MP Industrial Ethernet Switches
- Technical Datasheet:
- MP-515 Datasheet
Product Range Selector (MP Industrial Ethernet Switches)
See all from this product rangeProduct Overview
- Extended operating temperature range for use in harsh environments (-40°C to +80°C)
- Autosensing Gigabit RJ45 ports with Auto MDIX
- Magnetically isolated Ethernet ports
- Redundant dual power inputs (+5V to +30V DC)
- IP-20 Rated polyamide enclosure with integrated DIN rail
- Easy wire removable screw terminal block
- Dimensions (HxWxD): 99x23x94mm
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Gigabit Ethernet
- :
- DIN Rail
- :
- RJ45 x 5
- :
- -
- :
- VDC
- :
- MP Industrial Ethernet Switches
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £94.85 (£113.82) | ( ) |
5+ | £88.52 (£106.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.