You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Relay, SPDT, 5V DC, 35A - 

MP-CMA5G-S-DC5V-C

MP-CMA5G-S-DC5V-C - Automotive Relay, SPDT, 5V DC, 35A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-CMA5G-S-DC5V-C
Order Code:
SW06467
Product Range
MP Automotive Relays
See all Technical Docs

Product Range Selector (MP Automotive Relays)

See all from this product range

Product Overview

MP-CMA5G-S-DC5V-C is a CO automotive PCB relay.
  • 5VDC nominal voltage
  • 39ohm ±10% at 23°C coil resistance, 128mA ±10% at 23°C nominal current
  • 3VDC maximum operating voltage, 0.5V DC minimum release voltage
  • 6.5VDC (130% of nominal voltage) maximum coil voltage, 640mW nominal operating power
  • Ag alloy contact material, 35A maximum switching current
  • 20A, 14VDC (resistive) contact rating
  • 16VDC maximum switching voltage, 35A/10min, 25A/1h maximum continuous current
  • Max 100mohm at 6VDC/1A contact resistance (initial), min 100Mohm at 500VDC insulation resistance
  • Maximum 10ms operate time and release time, -40°C to +85°C operating temperature

Product Information


:
5VDC

:
35A

:
SPDT

:
Through Hole

:
PC Pin

:
MP Automotive Relays

:
16V

:
-

:
Silver Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.61 ( £1.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.61 (£1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.30 (£1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --