You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPDT, 5V DC, 35A -
MP-CMA5GH-S-DC5V-C
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-CMA5GH-S-DC5V-C
- Order Code:
- SW06461
- Product Range
- MP Automotive Relays
- Technical Datasheet:
- MP-CMA5GH-S-DC5V-C Datasheet
Product Range Selector (MP Automotive Relays)
See all from this product rangeProduct Overview
- 5VDC nominal voltage
- 39ohm ±10% at 23°C coil resistance, 128mA ±10% at 23°C nominal current
- 3VDC maximum operating voltage, 0.5V DC minimum release voltage
- 6.5VDC (130% of nominal voltage) maximum coil voltage, 640mW nominal operating power
- Ag alloy contact material, 35A maximum switching current
- 20A, 14VDC (resistive) contact rating
- 16VDC maximum switching voltage, 35A/10min, 25A/1h maximum continuous current
- Max 100mohm at 6VDC/1A contact resistance (initial), min 100Mohm at 500VDC insulation resistance
- Maximum 10ms operate time and release time, -40°C to +85°C operating temperature
Product Information
- :
- 5VDC
- :
- 35A
- :
- SPDT
- :
- Through Hole
- :
- PC Pin
- :
- MP Automotive Relays
- :
- 16V
- :
- -
- :
- Silver Alloy
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.61 (£1.93) | ( ) |
10+ | £1.30 (£1.56) | ( ) |
25+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.