You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Detector Switch without Post, SPST-NO, 5V DC, 10mA - 

MP000733

MP000733 - SMD Detector Switch without Post, SPST-NO, 5V DC, 10mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP000733
Order Code:
SW06168
Product Range
-
Technical Datasheet:
MP000733   Datasheet
See all Technical Docs

Product Overview

The MP000733 from Multicomp Pro is a SMD detector switch without post. Typically used for consumer electronics, medical devices, open / detection and NB power off function.
  • Operating force: 35gf (Maximum)
  • Contact resistance: 1Ω (Maximum)

Product Information


:
-

:
SPST-NO

:
SMD

:
10mA

:
5V

:
2.25mm

:
3.5mm

:
4.7mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£0.69 ( £0.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --