You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, IEC C14, 12V DC, 1.5A, 18W, 2.1mm DC Plug -
MP001994
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001994
- Order Code:
- PW06056
- Product Range
- MP Desktop PSUs
- Technical Datasheet:
- MP001994 Datasheet
Product Range Selector (MP Desktop PSUs)
See all from this product rangeProduct Overview
- Universal input
- IEC-320-C14 input connector
- Efficiency level VI
- Safety approved to UL, CUL, FCC, GS, CE, RCM
- Input voltage range from 90V AC to 264V AC
- Input frequency range from 47Hz to 63Hz
- 85% min efficiency
- Output voltage rating is 12V DC and 1.5A output current range
- UL, CUL, FCC, GS, RCM, CE safety approved and FCC Class B, CE EMI standard
- Operating temperature range from 0°C to +40°C
Applications
Power Supplies, Computers & Computer Peripherals, Electrical and Electronics, Hobby & Education
Product Information
- :
- Interface and Microcontroller Supplies, General Purpose
- :
- 1 Output
- :
- 18W
- :
- 12VDC
- :
- 1.5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP Desktop PSUs
- :
- IEC 60320 C14
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.46 (£16.15) | ( ) |
5+ | £12.56 (£15.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.