You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
142mm ESD Conductive Brush -
MP005912
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005912
- Order Code:
- TL23448
- Product Range
- -
- Technical Datasheet:
- MP005912 Datasheet
Product Overview
- ESD-Safe Design: Conductive bristles help prevent electrostatic discharge
- Ideal for Electronics: Safely cleans PCBs, components, and other sensitive equipment
- Durable Construction: Designed for long-lasting use in professional settings
- Anti-Static Properties: Helps maintain a controlled, static-free work environment
- Comfortable Handle: Lightweight and easy to use for precise cleaning
Product Information
- :
- Conductive / Dissipative
- :
- Plastic
- :
- Ergonomic Handle
- :
- -
- :
- 142mm
- :
- -
- :
- -
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.29 (£13.55) | ( ) |
3+ | £9.73 (£11.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.