You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Channel Digital Storage Oscilloscope, 100MHz -
MP720011 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720011 EU-UK
- Order Code:
- IN08386
- Product Range
- Eco
- Technical Datasheet:
- MP720011 EU-UK Datasheet
Product Range Selector (Eco)
See all from this product rangeProduct Overview
- Large 7" high resolution LCD display (800x480)
- Friendly UI interaction - easy-accessible operation menu ensures users retrieve results conveniently
- Windows extension facilitates the observation of abnormal signal from full waveforms
- 30 auto-measurement options
- DC, AC and GND input couplings
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div - 5V/div vertical sensitivity (at input)
- Edge & video trigger types
- Auto, normal and single trigger modes
- Dimensions - 301 x 152 x 70mm
- Device weight - 1.10kg
Applications
Test & Measurement, Laboratory, Hobby & Education, Laboratory
Contents
Oscilloscope, UK & EU power cord, USB cable, CD-ROM, Manual, Probes, Probe adjust tool.
Product Information
- :
- Eco
- :
- 2 Analogue
- :
- 100MHz
- :
- 1GSPS
- :
- 10 kpts
- :
- 3.5ns
- :
- LCD Colour
- :
- DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
- :
- 3 Years
- :
- EU, UK
Technical Documents (4)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.95 (£239.94) | ( ) |
3+ | £185.00 (£222.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.