You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Channel Digital Storage Oscilloscope, 100MHz -
MP720025 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720025 EU-UK
- Order Code:
- IN08398
- Product Range
- -
- Technical Datasheet:
- MP720025 EU-UK Datasheet
Product Overview
- 8" high-resolution touch-screen LCD screen (800x600)
- 45,000 frame/sec waveform refresh rate, multi-level gray scale and colour temperature display
- Horizonal rate - 2ns/div - 1000s/div, step by 1-2-5
- Sample rate/real-time accuracy of ±2.5 ppm
- DC, AC and GND input couplings
- 1mV/div - 10V/div vertical sensitivity (at input)
- Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic, I2C, SPI, RS232 and CAN trigger types
- I2C, SPI, RS232 and CAN bus decoding
- Auto, normal and single trigger modes
- USB host, USB device, USB port for PictBridge, Trig Out (P/F), LAN and VGA communication interfaces
- Dimensions - 340 x 177 x 90mm
Contents
Digital Storage Oscilloscope, 4x Probes, Probe Manual, Accessories Bag, USB Type B Cable, Operating Instructions, CD-ROM, UK & EU Power Cords
Footnotes
Product Information
- :
- -
- :
- 4 Analogue
- :
- 100MHz
- :
- 1GSPS
- :
- 40 Mpts
- :
- 3.5ns
- :
- LCD Colour
- :
- DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Optional Acc: Soft Bag & Battery
- :
- 3 Years
- :
- EU, UK
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £524.95 (£629.94) | ( ) |
3+ | £503.74 (£604.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.