You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Storage Oscilloscope, 4-Channel, 200MHz -
MP720854
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720854
- Order Code:
- IN09424
- Product Range
- Multicomp Pro Oscilloscopes
- Technical Datasheet:
- MP720854 Datasheet
Product Range Selector (Multicomp Pro Oscilloscopes)
See all from this product rangeProduct Overview
- 200MHz bandwidth, 1GS/s sample rate
- 40M record length max 70,000 wfms/s waveform refresh rate
- Low background noise
- 800x600 resolution LCD screen with multi-touch, more user-friendly operation experience
- SCPI and LabVIEW supported
- Multi-triggers and bus decoding functions
- Multi-interface integration - USB host, USB device, USB port for PictBridge, LAN, AUX, and VGA
Applications
Test & Measurement, Electronics Design, Hobby & Education
Contents
x1 Digital Oscilloscope; x1 Power Cord; x1 CD Rom; x1 Manual; x1 USB cable; x2 Probe; x1 Probe adjustment screwdriver
Footnotes
Product Information
- :
- Multicomp Pro Oscilloscopes
- :
- 4 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 40 Mpts
- :
- -
- :
- Touch Screen LCD Colour
- :
- Digital Oscilloscope, Power Cord, CD Rom, Quick Guide, USB Cable, Probe, Probe Adjust
- :
- 3 Years
- :
- IEC 60320 C14
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £695.00 (£834.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.