You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC Auto Ranging Handheld Digital Multimeter -
MP730007
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730007
- Order Code:
- IN08414
- Product Range
- -
- Technical Datasheet:
- MP730007 Datasheet
Product Overview
- Large LCD screen with 6,000 counts display, true RMS measurement, fast ADC digital converter (3 times/s)
- Extensive range for capacitance measurement, short response time, e.g. when measuring
10mF, response time 6s - Support NCV, frequency (auto ranging) and temperature measurement
- Support up to 600V/10A AC/DC current and voltage measurement
- NCV test
- Overload protection with alert
- LCD Backlight
- Passes 2m drop test
- Energy saving
- Supplied with 2x AAA batteries
- Dimensions (WxHxD): 77x155x49mm
- Weight: 255g
Applications
Test & Measurement, Electrical, Electronics, Education, Commercial, Hobby & Education, Laboratory
Contents
x1 Handheld Digital Multimeter; x1 Set of Test Leads; x1; K-type Thermocouple; x2 AAA Batteries
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- -
- :
- 6000
- :
- Auto
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- 3 Years
- :
- -
Technical Documents (2)
87 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
3+ | £18.37 (£22.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.