You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature USB Datalogger, IP54 -
MP780616
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780616
- Order Code:
- IN09298
- Product Range
- Multicomp Pro Dataloggers
- Technical Datasheet:
- MP780616 Datasheet
Product Range Selector (Multicomp Pro Dataloggers)
See all from this product rangeProduct Overview
- USB interface directly with a PC
- Free software to set up, download and analyse data
- LCD indicates readings, status and alarm
- Supports FIFO cycle recording mode
- Two points calibration with each channel
- User configurable graph settings
- ±0.5°C accuracy
- 0.1°C resolution
- 32000 readings memory (for all channels)
- DGraph software and USB driver required (included)
- Device dimension is 120mm x 37mm x 23mm
- Device weight is 67g
Footnotes
Product Information
- :
- USB Temperature
- :
- 1 Channel
- :
- Temperature
- :
- -
- :
- USB
- :
- LCD
- :
- Multicomp Pro Dataloggers
Technical Documents (3)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.59 (£34.31) | ( ) |
5+ | £25.40 (£30.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.