You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Detector Switch, SPST-NO, 16V DC, 50mA -
MPSK-P3NWGV
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MPSK-P3NWGV
- Order Code:
- SW06489
- Product Range
- MP Detector Switches
- Technical Datasheet:
- MPSK-P3NWGV Datasheet
Product Range Selector (MP Detector Switches)
See all from this product rangeProduct Overview
- Normally open detector switch
- Rated current and voltage of 50mA and 60V DC
- Operating force of 160gf max
- Operating life of 300,000 cycles min
- Initial contact resistance of 1ohm maximum
- Dielectric strength of 500V AC/ 1 minute
- Pin plunger type detector switch
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Safety
Contents
x1 Detector switch, SPST.
Footnotes
Product Information
- :
- MP Detector Switches
- :
- SPST-NO
- :
- Solder Lug
- :
- 50mA
- :
- 16V
- :
- 11.7mm
- :
- 5.25mm
- :
- 8.25mm
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.68 (£2.02) | ( ) |
10+ | £1.48 (£1.78) | ( ) |
50+ | £1.34 (£1.61) | ( ) |
100+ | £1.14 (£1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.