You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metal Fan Finger Guard - 120mm - 

LZ30K

LZ30K - Metal Fan Finger Guard - 120mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
LZ30K
Order Code:
MF67577
Product Range
-
Also Known As:
GTIN UPC EAN: 5051259142862
Technical Datasheet:
LZ30K   Datasheet
See all Technical Docs

Product Overview

The LZ30K from EBM Papst is a fan finger guard. This finger guard is used with EBM Papst 4xxx and 9xxx series fans.
  • External height of 104.8mm
  • Bright nickel plated welded steel guard
  • Fan frame size is 119mm

Product Information


:
Steel - Wire Form

:
130mm Axial Fans

:
104.8mm

:
Bright Nickel Chrome

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051259142862

86 In stock Need more?

???PF_PDP_RSP_SUP???

£1.50 ( £1.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --