You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm DC Socket, 500mA, Panel Mount -
MC002825
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002825
- Order Code:
- CN21941
- Product Range
- -
- Technical Datasheet:
- MC002825 Datasheet
Product Overview
- Ensures stable power delivery with a 2.1 mm jack
- Space-efficient for easy integration into various devices
- Solder termination provides a strong and lasting connection
- Ideal for low-current devices requiring a 2.1 mm power jack
- Designed for secure and straightforward panel installation
Product Information
- :
- Jack
- :
- 500mA
- :
- 2.1mm
- :
- -
- :
- Panel Mount
- :
- Solder
- :
- -
- :
- 5.7mm
- :
- 30V
- :
- -
Technical Documents (1)
530 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.56 (£0.67) | ( ) |
10+ | £0.50 (£0.60) | ( ) |
50+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.