You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breadboard, 840 Pin -
MC01000
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC01000
- Order Code:
- PC01233
- Technical Datasheet:
- MC01000 Datasheet
MC01000 - You may also be interested in
Product Overview
- Self adhesive mounting
- Clip in design, can be expanded
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- 174mm Length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Solderless Breadboard
- :
- 840Tie Points
- :
- 2Bus Strips
- :
- 1 Terminal Strip
- :
- 6.85" x 2.6"
- :
- 174mm x 66mm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.53 (£3.04) | ( ) |
5+ | £2.23 (£2.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.