You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Davinci 1000 Rechargeable Torch -
NEB-FLT-0018-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-FLT-0018-G
- Order Code:
- LA09969
- Product Range
- Nebo Sports - Torches
- Also Known As:
- GTIN UPC EAN: 5060063228419
Product Range Selector (Nebo Sports - Torches)
See all from this product rangeProduct Overview
- 4 Light modes - high, medium, low & strobe
- Fully rechargeable
- Anodised aircraft-grade aluminium
- IP67 Rated
- 6x Zoom
- Weight: 450g
- Dimensions: 158x35x318mm
Contents
Torch, Micro-USB Charging Cable, Detachable Lanyard & Rechargeable Battery
Product Information
- :
- Hand Held
- :
- LED
- :
- 1000lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- Nebo Sports - Torches
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.75 (£39.30) | ( ) |
5+ | £30.38 (£36.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.