You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Einstein 400 Rechargeable Head Torch -
NEB-HLP-0005-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-HLP-0005-G
- Order Code:
- LA09985
- Product Range
- Nebo Sports - Head Torches
- Also Known As:
- GTIN UPC EAN: 5060063228341
Product Range Selector (Nebo Sports - Head Torches)
See all from this product rangeProduct Overview
- 5 Light modes - spotlight (turbo, high & low), COB floodlight & COB red light
- Fully rechargeable
- Compact and lightweight
- Durable ABS and aluminium construction
- Turbo mode included
- Weight: 53g
Contents
Head Torch, Adjustable Head Strap, Micro USB to USB Charging Cable & Rechargeable Li-ion Battery
Product Information
- :
- Head Light
- :
- LED
- :
- 400lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium
- :
- Nebo Sports - Head Torches
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.72 (£26.06) | ( ) |
5+ | £20.71 (£24.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.