You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neutrik Powercon Coupler - 

NAC3MM-1

NAC3MM-1 - Neutrik Powercon Coupler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NAC3MM-1
Order Code:
CN07006
Product Range
powerCON
Also Known As:
GTIN UPC EAN: 7613187010330

Product Range Selector (powerCON)

See all from this product range

Product Overview

The NAC3MM-1 from Neutrik is a powerCON NAC3MPA-1 (power in) to powerCON NAC3MPB-1 (power out) male adapter used as a coupler for linking cables. The powerCON is a lockable 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed for safe power connection.
  • Bronze with silver contacts and polyamide shell
  • Quick lock locking device
  • Flammability rating meets UL 94 V-0
  • Temperature range from -30°C to +80°C
  • Rated voltage of 250VAC and rated current per contact 20Arms
  • Approved by EN/IEC 61984 safety requirement standard
  • Greater than 1000 mating cycles
  • Dielectric strength is 4KVDC
  • Contact resistance is less than or equal to 3mohm
  • Insulation resistance is greater than 0.1Gohm

Applications

Industrial, Power Management

Product Information


:
-

:
3Ways

:
Plug

:
Plug

:
20A

:
-

:
3Ways

:
Plug

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7613187010330

1 In stock

100 more will be available week commencing 19/09/25
50 more will be available week commencing 21/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£16.53 ( £19.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.53 (£19.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.92 (£19.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £14.60 (£17.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £13.47 (£16.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --