You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powercon Chassis Connector, 32 Amp AC -
NAC3MP-HC
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAC3MP-HC
- Order Code:
- CN12073
- Product Range
- powerCON
- Technical Datasheet:
- NAC3MP-HC Datasheet
Product Range Selector (powerCON)
See all from this product rangeProduct Overview
- ≤3mΩ Contact resistance
10GΩ (initial) Insulation resistance - 4kVDC Dielectric strength
- Premating contact for protective earth
- Fast and easy locking system to prevent unintentional disengagement
- 8 to 20mm Cable outer diameter range
- Wiring with screw-type terminals
- Excellent cable handling and protection
Applications
Audio, Lighting, Power Management
Product Information
- :
- powerCON
- :
- Plug
- :
- 250VAC
- :
- 32A
- :
- Panel Mount
- :
- Screw
Technical Documents (4)
45 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 30/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
30 more will be available week commencing 30/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.66 (£11.59) | ( ) |
10+ | £9.31 (£11.17) | ( ) |
50+ | £8.54 (£10.25) | ( ) |
100+ | £7.88 (£9.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.