You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerCon, Power Out, Chassis B Connector Plug, 3 Pole, 16A, 250V AC -
NAC3MPXXB
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NAC3MPXXB
- Order Code:
- CN22898
- Product Range
- powerCON Series
- Technical Datasheet:
- NAC3MPXXB Datasheet
Product Range Selector (powerCON Series)
See all from this product rangeProduct Overview
- Power-out (grey) a with different keying to avoid the possibility of intermating
- Lockable single phase connector
- 3 Contacts for line, neutral and premating safety ground
- Fast and easy twist lock latching system Power Out with different keying to avoid the possibilty of intermating
- IEC 62368-1 compliant
- Certified according to IEC 60320-1 & UL 60320-1
- Certified according to UL-1977 & CAN/CSA-C22.2 No. 182.3
- Extremely robust and reliable
- UL94 V-0 materials used
- Contact resistance:
2 mΩ - Dielectric strength: 4 kV DC / 2.8kV AC
- Insulation resistance:
10GΩ (initial) - Rated current per contact: 16A
- Rated voltage: 250V AC
Product Information
- :
- powerCON Series
- :
- Plug
- :
- 250VAC
- :
- 16A
- :
- Panel Mount
- :
- Quick Connect
Technical Documents (3)
553 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.10 (£3.72) | ( ) |
10+ | £2.99 (£3.59) | ( ) |
50+ | £2.75 (£3.30) | ( ) |
100+ | £2.53 (£3.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.