You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Pole XLR Socket, Panel Mounted, Gold Plated Contacts -
NC3FD-LX-B
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NC3FD-LX-B
- Order Code:
- CN20714
- Product Range
- DLX
- Also Known As:
- GTIN UPC EAN: 4049521095382
- Technical Datasheet:
- NC3FD-LX-B Datasheet
Product Range Selector (DLX)
See all from this product rangeProduct Overview
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
10GΩ Insulation resistance - 6A Current rating per contact
50V Voltage rating - -30 to +80°C Temperature range
Applications
Audio
Product Information
- :
- 3Contacts
- :
- Socket
- :
- Panel Mount
- :
- Gold Plated Contacts
- :
- Metal Body
- :
- DLX
Technical Documents (3)
Also Known As
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.73 (£5.68) | ( ) |
10+ | £4.56 (£5.47) | ( ) |
50+ | £4.18 (£5.02) | ( ) |
100+ | £3.85 (£4.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.