You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XLR / Jack Socket 90 Degree + Switch - 

NCJ9FI-H

NCJ9FI-H - XLR / Jack Socket 90 Degree + Switch
NCJ9FI-H - XLR / Jack Socket 90 Degree + Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEUTRIK NEUTRIK
Manufacturer Part No:
NCJ9FI-H
Order Code:
AV11163
Product Range
Combo
Technical Datasheet:
NCJ9FI-H   Datasheet
See all Technical Docs

Product Range Selector (Combo)

See all from this product range

Product Overview

The NCJ9FI-H is a 3-pole Female XLR Receptacle with 1/4-inch switching stereo jack and gold over nickel plated bronze contacts. It has polyamide insert and steel Ck67 locking element. This Combo I series horizontal PCB mount hybrid chassis connector combines XLR receptacle and 1/4-inch jack for balanced or line inputs in one XLR shell. Space saving combination of 2 connectors in one plastic housing, reduces costs and simplifies PCB design.
  • Very low conductor capacitance - Ideal for digital audio
  • 10mΩ Contact resistance (XLR)
  • 20mΩ Contact resistance
  • 10GΩ Insulation resistance
  • 7.5A Current rating per contact
  • 50V Voltage rating
  • -30 to +80°C Temperature range

Applications

Audio

Product Information


:
3Contacts

:
Socket

:
PCB Mount

:
Gold Plated Contacts

:
Metal Body

:
Combo

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.36 ( £4.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.36 (£4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.24 (£3.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.96 (£3.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.74 (£3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --