You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethercon Top Retractable RJ45 Male Plug Carrier Cable Connector, IP65 -
NE8MXR-B-TOP
New- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8MXR-B-TOP
- Order Code:
- CN26805
- Product Range
- etherCON Series
- Technical Datasheet:
- NE8MXR-B-TOP Datasheet
Product Range Selector (etherCON Series)
See all from this product rangeProduct Overview
- Retractable carrier shell allows compatibility with common RJ45 without risk of losing the shell
- IP65 ingress protection class with closed sealing cap (SCMX-TOP) or in mated condition with NEUTRIKĀ® etherCONĀ® TOP receptacles
- Corrosion resistant plating and materials
- Halogen free materials to protect humans and the environment - no toxic or corrosive gases are release
- Rugged diecast shell and unique chuck type strain relief for harsh environments
- UV resistant F2 certified materials (with UL yellow card)
- Flame resistant V0 rated connector
- Designed to prevent breakage of the fragile components of standard RJ45 connectors
- Allows assembly of non pre-assembled conventional RJ45 cables
- Outside cable diameter: 5.5mm to 8mm
Product Information
- :
- Ethercon Top Retractable RJ45 Male Plug Carrier Cable Connector
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- IP65
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- etherCON Series
Technical Documents (2)
241 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.60 (£5.52) | ( ) |
10+ | £4.18 (£5.02) | ( ) |
50+ | £3.83 (£4.60) | ( ) |
100+ | £3.54 (£4.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.