You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Pole SpeakOn Male Plug Connector, Black -
NLT8MXX-BAG
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NLT8MXX-BAG
- Order Code:
- CN22891
- Product Range
- speakON STXX Series
- Technical Datasheet:
- NLT8MXX-BAG Datasheet
Product Range Selector (speakON STXX Series)
See all from this product rangeProduct Overview
- IEC 61984 certified, thus accepted as a component of equipment acc. to IEC 62368-1
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- Current rating 30A rms
- Precise “Quick Lock” system
- Rated voltage: 250V AC
- Outside cable diameter: 8 - 20mm
- Wire size: 1.5mm² - 6mm² (10AWG)
- IP rating: IP50 (mated condition)
Warnings
Product Information
- :
- speakON STXX Series
- :
- 8 Contact
- :
- Plug
- :
- Cable Mount
- :
- Silver Plated Contacts
- :
- Zinc Diecast Body
Technical Documents (3)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.01 (£31.21) | ( ) |
10+ | £25.07 (£30.08) | ( ) |
25+ | £22.98 (£27.58) | ( ) |
50+ | £21.22 (£25.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.