You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Smart Media & Mixer Player -
WORKMATE
Product Overview
- Compact 2u low noise audio design
- 4 Line control channels plus separate Mic section
- 2 stereo phono, 7 stereo Line and 3 Mic inputs
- 2 band equalizer per channel
- Stereo Master audio out on both RCA and balanced XLR
- Balanced stereo Booth output on 6.3MM connectors
- Stereo record output on RCA connectors
- Master balance control
- CUE per channel plus gain control
- Smart Media Player
- Select play from USB, SD (both max 32GB) and thru Bluetooth
- Plays both WAV and MP3 files
- All, Single, Repeat and Random Play
- Inputs:
- Line/Aux: 10kΩ input impedance
- 77mV RMS sensitivity for 1.22V output
- Mic: 600Ω input impedance unbalanced
- 1mV RMS sensitivity for 1.22V output
- Outputs:
- Line: 9V RMS max
- Headphone 0.5W into 47Ω
- Installation
- Power supply: Integrated transformer AC 230V - 50Hz
- Power consumption: 12W typical, 21W w/ full headphone output
- Operating Temperature: 5 to 35°C Humidity: 25 to 85%.
Product Information
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £212.10 (£254.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.