You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Active Repeater Lead, 15m Black -
USB2REP15
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- USB2REP15
- Order Code:
- CS20747
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055781223327
- Technical Datasheet:
- USB2REP15 Datasheet
Product Overview
- Compliant with USB2.0 high speed (480Mbps)
- Backwards compatible with USB1.1 specification
- Extends USB signal up to 10, 15, 20, 25 or 30m
Applications
Computers & Computer Peripherals
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type A Receptacle
- :
- USB Type A Receptacle
- :
- 15m
- :
- 49ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.68 (£26.02) | ( ) |
5+ | £20.12 (£24.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.