You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Retriggerable Monostable Multivibrator with Reset, 24ns, 5.2mA, 2V to 6V, SOIC-16 - 

74HC123D,653

74HC123D,653 - Dual Retriggerable Monostable Multivibrator with Reset, 24ns, 5.2mA, 2V to 6V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC123D,653
Order Code:
SC19205
Product Range
74HC123; 74HCT123
Technical Datasheet:
74HC123D,653   Datasheet
See all Technical Docs

Product Range Selector (74HC123; 74HCT123)

See all from this product range

Product Overview

The 74HC123D is a dual retriggerable Monostable Multivibrator with reset and output pulse width control. This is high-speed Si-gate CMOS devices and are pin compatible with low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard number 7A. Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times.
  • DC triggered from active high or active low inputs
  • Retriggerable for very long pulses up to 100% duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for reset input
  • ±1.0μA Input leakage current
  • 160μA Supply current

Applications

Industrial

Product Information


:
74HC123

:
Retriggerable Monostable

:
5.2mA

:
2V

:
6V

:
SOIC

:
SOIC

:
16Pins

:
24ns

:
74HC

:
74123

:
-40°C

:
125°C

:
-

:
74HC123; 74HCT123

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

63 In stock Need more?

???PF_PDP_RSP_SUP???

£0.35 ( £0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --