You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single 2 Input AND Gate, 5 Pins, SOT-353 -
74LVC1G08GW
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC1G08GW
- Order Code:
- SC19221
- Product Range
- 74LVC1G08
- Technical Datasheet:
- 74LVC1G08GW Datasheet
Product Range Selector (74LVC1G08)
See all from this product rangeProduct Overview
- Wide supply voltage range from 1.65V to 5.5V
- High noise immunity
- Complies with JESD8-7, JESD8-5, JESD8-B/JESD36 JEDEC standards
- ±24mA output drive at VCC = 3V
- CMOS low power consumption
- Latch up performance is less than or equal to 250mA
- Direct interface with TTL levels
- Input voltages up to 5V
- Features ESD protection
- Ambient temperature range from -40°C to 125°C
Product Information
- :
- AND Gate
- :
- Single
- :
- 2Inputs
- :
- 5Pins
- :
- SOT-353
- :
- SOT-353
- :
- 74LVC1G08
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
25+ | £0.28 (£0.34) | ( ) |
100+ | £0.14 (£0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.