You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 3 µs, 4 A -
BAS416,115
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- BAS416,115
- Order Code:
- SC17854
- Product Range
- -
- Also Known As:
- BAS416F
- Technical Datasheet:
- BAS416,115 Datasheet
Product Overview
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 85V
- Power dissipation is 250mW
- Operating junction temperature of 150°C
- Non repetitive peak forward surge current is 4A
- Reverse recovery time of 3µs
- Forward voltage of 1.25V at IF 150mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Product Information
- :
- Single
- :
- 85V
- :
- 200mA
- :
- 1.25V
- :
- 3µs
- :
- 4A
- :
- 150°C
- :
- SOD-323
- :
- 2Pins
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (5)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.06 (£0.07) | ( ) |
20+ | £0.04 (£0.05) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.