You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Small Signal Diode, Single, 300 V, 250 mA, 1.1 V, 50 ns, 4.5 A - 

BAS521,115

BAS521,115 - Small Signal Diode, Single, 300 V, 250 mA, 1.1 V, 50 ns, 4.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BAS521,115
Order Code:
SC17856
Product Range
-
Technical Datasheet:
BAS521,115   Datasheet
See all Technical Docs

Product Overview

The BAS521 is a single high-speed Switching Diode fabricated in planar technology and encapsulated in a SOD523 (SC-79) ultra small surface-mounted device (SMD) plastic package. It is used for high-speed switching and high-voltage switching.
  • ≤1A Repetitive peak forward current IFRM
  • ≤300V Reverse voltage VR
  • AEC-Q101 qualified

Applications

Industrial

Product Information


:
Single

:
300V

:
250mA

:
1.1V

:
50ns

:
4.5A

:
150°C

:
SOD-523

:
2Pins

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --